Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEL 15-2413WIN-HSCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.61AK2559
Product RangeTEL 15WIN-HS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.940 |
Price for:Each
Minimum: 1
Multiple: 1
$52.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEL 15-2413WIN-HSCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.61AK2559
Product RangeTEL 15WIN-HS Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.8kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width14.3mm
Height24.4mm
Depth24.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTEL 15WIN-HS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
1.8kV
DC / DC Converter Output Type
Fixed
Height
24.4mm
Input Voltage DC Min
9V
Product Range
TEL 15WIN-HS Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
14.3mm
Depth
24.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Alternatives for TEL 15-2413WIN-HS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
