Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEL 12-2411Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 30AJ8265 |
| Product Range | TEL 12 Series |
| Your Part Number |
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.710 |
| 5+ | $33.550 |
| 10+ | $33.080 |
| 50+ | $31.990 |
| 100+ | $31.540 |
Price for:Each
Minimum: 1
Multiple: 1
$33.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEL 12-2411Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 30AJ8265 |
| Product Range | TEL 12 Series |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 2:1 |
| Output Power Max | 12W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 5.1V |
| Output Current - Output 1 | 2.4A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 1.5kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 13.7mm |
| Height | 10.2mm |
| Depth | 23.8mm |
| Input Voltage DC Min | 18V |
| Input Voltage DC Max | 36V |
| Product Range | TEL 12 Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 2:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 2.4A |
| Output Current - Output 2 | - |
| Isolation Voltage | 1.5kV |
| DC / DC Converter Output Type | Fixed |
| Height | 10.2mm |
| Input Voltage DC Min | 18V |
| Product Range | TEL 12 Series |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 12W |
| Output Voltage - Output 1 | 5.1V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 24V |
| Width | 13.7mm |
| Depth | 23.8mm |
| Input Voltage DC Max | 36V |
| SVHC | Lead (04-Feb-2026) |
Alternatives for TEL 12-2411
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
