Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEC 2-2423Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 85AC3167 |
| Product Range | TEC 2 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $12.370 |
Price for:Each
Minimum: 10
Multiple: 10
$123.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEC 2-2423Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 85AC3167 |
| Product Range | TEC 2 |
| Power Supply Applications | ITE |
| DC / DC Converter Type | SIP |
| Input Ratio | 2:1 |
| Output Power Max | 2W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 15V |
| Output Current - Output 1 | 67mA |
| Output Voltage - Output 2 | -15V |
| Output Current - Output 2 | 67mA |
| Output Regulation | Regulated |
| Isolation Voltage | 1.6kV |
| Input Voltage DC Min | 18V |
| Input Voltage DC Nom | 24V |
| Input Voltage DC Max | 36V |
| DC / DC Converter Output Type | Fixed |
| DC / DC Converter Mounting | Through Hole |
| Width | 9.1mm |
| Height | 11.2mm |
| Depth | 21.8mm |
| Product Range | TEC 2 |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 2:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 67mA |
| Output Current - Output 2 | 67mA |
| Isolation Voltage | 1.6kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 9.1mm |
| Depth | 21.8mm |
| SVHC | No SVHC (14-Jun-2023) |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 2W |
| Output Voltage - Output 1 | 15V |
| Output Voltage - Output 2 | -15V |
| Output Regulation | Regulated |
| Input Voltage DC Min | 18V |
| Input Voltage DC Max | 36V |
| DC / DC Converter Mounting | Through Hole |
| Height | 11.2mm |
| Product Range | TEC 2 |
Technical Docs (1)
Alternatives for TEC 2-2423
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
