Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEC 2-0915Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 56AC6822 |
| Product Range | TEC 2 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.870 |
| 5+ | $11.800 |
| 10+ | $11.720 |
| 50+ | $11.250 |
| 100+ | $10.300 |
Price for:Each
Minimum: 1
Multiple: 1
$11.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEC 2-0915Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 56AC6822 |
| Product Range | TEC 2 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | SIP |
| Input Ratio | 3:1 |
| Output Power Max | 2W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 83mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Regulated |
| Isolation Voltage | 1.6kV |
| Input Voltage DC Nom | 9V |
| DC / DC Converter Output Type | Fixed |
| Width | 9.1mm |
| Height | 11.2mm |
| Depth | 21.8mm |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 13.2V |
| Product Range | TEC 2 Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 3:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 83mA |
| Output Current - Output 2 | - |
| Isolation Voltage | 1.6kV |
| DC / DC Converter Output Type | Fixed |
| Height | 11.2mm |
| Input Voltage DC Min | 4.5V |
| Product Range | TEC 2 Series |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 2W |
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Regulation | Regulated |
| Input Voltage DC Nom | 9V |
| Width | 9.1mm |
| Depth | 21.8mm |
| Input Voltage DC Max | 13.2V |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Alternatives for TEC 2-0915
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
