Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.140 |
Price for:Each
Minimum: 10
Multiple: 10
$451.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTDR 3-2422WICopy
Newark Part No.70W2194
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1125mA
Output Voltage - Output 2-12V
Output Current - Output 2125mA
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
Approvals & StandardsIEC, UL
DC / DC Converter Output TypeFixed
Width12.8mm
Height8.7mm
DC / DC Converter MountingThrough Hole
Depth18.9mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
125mA
Output Current - Output 2
125mA
Isolation Voltage
1.6kV
Approvals & Standards
IEC, UL
Width
12.8mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
24V
DC / DC Converter Output Type
Fixed
Height
8.7mm
Depth
18.9mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
