Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTDR 3-1223WICopy
Newark Part No.70W2191
Product RangeTDR 3WI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.140 |
Price for:Each
Minimum: 10
Multiple: 10
$451.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTDR 3-1223WICopy
Newark Part No.70W2191
Product RangeTDR 3WI
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1100mA
Output Voltage - Output 2-15V
Output Current - Output 2100mA
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width12.8mm
DC / DC Converter MountingThrough Hole
Height8.7mm
Depth18.9mm
Input Voltage DC Min4.5V
Input Voltage DC Max18V
Product RangeTDR 3WI
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FS-927 series compact Piston type Switches ideal for use where space is at a premium. Designed for use with water and oil, these switches are suitable for high volume OEM applications. They are ideal for coolant or lubricant flow monitoring in portable equipment and many other applications with space constraints.
- 0.10 to 1.5GPM Flow rate settings
- Fixed setting type
- 1/4" NPT Inlet/Outlet ports
- Brass or stainless steel primary construction material
- 1000psi (69bar) Maximum operating pressure
- ±15% Set point accuracy
- 20% Maximum set point differential
- 20VA SPDT switch
- 18 AWG, 24" length, PVC lead wires electrical termination
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
18.9mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
12.8mm
Height
8.7mm
Input Voltage DC Min
4.5V
Product Range
TDR 3WI
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
