Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTDR 2-4823WI
Newark Part No.70W2186
Product RangeTDR 2WI
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.900 |
Price for:Each
Minimum: 10
Multiple: 10
$389.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTDR 2-4823WI
Newark Part No.70W2186
Product RangeTDR 2WI
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 167mA
Output Voltage - Output 2-15V
Output Current - Output 267mA
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Min36V
Input Voltage DC Nom48V
Input Voltage DC Max75V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width12.8mm
Height8.7mm
Depth18.9mm
Product RangeTDR 2WI
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
67mA
Output Current - Output 2
67mA
Isolation Voltage
1.6kV
Input Voltage DC Nom
48V
DC / DC Converter Output Type
Fixed
Width
12.8mm
Depth
18.9mm
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Min
36V
Input Voltage DC Max
75V
DC / DC Converter Mounting
Through Hole
Height
8.7mm
Product Range
TDR 2WI
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate