Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.870 |
Price for:Each
Minimum: 10
Multiple: 10
$358.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTDR 2-2412WICopy
Newark Part No.70W2171
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Approvals & StandardsIEC, UL
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width12.8mm
Height8.7mm
Depth18.9mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FS-925 series precision-calibrated Switches that provide reliable and consistent performance; repeatability is within 1%. FS-925E units are factory pre-set for actuation at specified flow rates. This switch provide accurate detection of excessive or insufficient flow rates in such applications as protecting against loss of fluid flow in hydraulic systems, assuring proper coolant flow in semiconductor processing equipment, monitoring high pressure lubrication systems and ensuring proper air flow in water/waste systems.
- 0.4 to 6 (l/m) Flow rate settings with pre-adjusted set points
- 68bar (986psi) Maximum operating pressure
- 12l/min Maximum flow
- Normally close, normally open, SPDT switching function
- ±10% Adjustment accuracy
- PVC cable, 2 or 3 x 0.34mm2 plug connector per DIN 43650 terminal box electrical connections
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
167mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
Input Voltage DC Nom
24V
Width
12.8mm
Depth
18.9mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Approvals & Standards
IEC, UL
DC / DC Converter Output Type
Fixed
Height
8.7mm
Input Voltage DC Min
9V
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
