Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTDR 2-1222WICopy
Newark Part No.70W2165
Product RangeTDR 2WI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.660 |
Price for:Each
Minimum: 10
Multiple: 10
$376.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTDR 2-1222WICopy
Newark Part No.70W2165
Product RangeTDR 2WI
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 183mA
Output Voltage - Output 2-12V
Output Current - Output 283mA
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width12.8mm
Height8.7mm
DC / DC Converter MountingThrough Hole
Depth18.9mm
Input Voltage DC Min4.5V
Input Voltage DC Max18V
Product RangeTDR 2WI
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FS-4 series molded plastic construction Flow Sensor which makes flow protection economical for a broad range of industrial applications such as welders, lubrication systems, medical sterilizers and laundry chemicals dispensing.
- 0.1 to 1.5GPM Flow rate settings
- Fixed setting type
- 9/16"-18 UNF port size
- Ryton® primary construction material
- 250psig (17.2bar) at 70°F (21°C) Maximum operating pressure
- ±15% Set point accuracy
- 20% Maximum set point differential
- SPST or SPDT, 20VA (SPDT 240VAC maximum) switch
- SPST 18AWG, zipcord, 24" long, SPDT 18AWG, PVC 24" long leads electrical termination
Applications
Sensing & Instrumentation, Industrial, Medical, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
83mA
Output Current - Output 2
83mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
8.7mm
Depth
18.9mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
12.8mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
TDR 2WI
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
