Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-185Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.87AK0588
Product RangeTCK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.280 |
| 10+ | $8.540 |
| 20+ | $7.870 |
Price for:Each
Minimum: 1
Multiple: 1
$10.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-185Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.87AK0588
Product RangeTCK Series
Inductance415µH
DC Current Rating16A
DC Resistance Max5000µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeTCK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
415µH
DC Resistance Max
5000µohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
16A
Operating Temperature Min
-40°C
Product Range
TCK Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
