Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTBA 1-0511HICopy
Newark Part No.55AH0034
Product RangeTBA 1HI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
Price for:Each
Minimum: 10
Multiple: 10
$39.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTBA 1-0511HICopy
Newark Part No.55AH0034
Product RangeTBA 1HI
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
DC / DC Converter MountingThrough Hole
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeTBA 1HI
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10mm
Depth
19.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
6mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
TBA 1HI
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
