Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoW/M5/FLG/CE/ST/KG
Newark Part No.84AC7430
Your Part Number
No Longer Available
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoW/M5/FLG/CE/ST/KG
Newark Part No.84AC7430
Fastener MaterialSteel
Thread Size - MetricM5
Thread Size - Imperial-
Fastener PlatingElectro Zinc / Clear Cr3
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Fastener Material
Steel
Thread Size - Imperial
-
Product Range
-
Thread Size - Metric
M5
Fastener Plating
Electro Zinc / Clear Cr3
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
