Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRPOF-40022Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.43Y4283
Your Part Number
89 In Stock
115 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.890 |
| 10+ | $28.400 |
| 25+ | $27.690 |
| 50+ | $27.220 |
| 100+ | $26.100 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$30.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRPOF-40022Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.43Y4283
Bumper / Feet MountingPress Fit
Height1.6mm
Base Diameter7.9mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialThermoplastic Elastomer
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DTRPOF-40022 is a black Push-on Feet made of thermoplastic elastomer.
- 3.7 to 3.8mm Mounting Hole diameter
- 3.2mm Panel thickness
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Press Fit
Base Diameter
7.9mm
Bumper / Feet Style
Round
Bumper / Feet Material
Thermoplastic Elastomer
SVHC
No SVHC (04-Feb-2026)
Height
1.6mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
