Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRNSE-1207-M6-10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.43Y4262
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $9.940 |
| 10+ | $9.130 |
| 25+ | $8.940 |
| 50+ | $8.770 |
| 100+ | $8.400 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$49.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRNSE-1207-M6-10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.43Y4262
Technical Datasheet
Thread Size - Imperial1/4
Thread Size - MetricM6
Screw Length10mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StyleCheese Head Slotted
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Thread Size - Imperial
1/4
Screw Length
10mm
Screw Head Style
Cheese Head Slotted
SVHC
No SVHC (19-Jan-2021)
Thread Size - Metric
M6
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
