Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRNMS 408 01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.43Y4219
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 5+ | $9.490 |
| 10+ | $8.710 |
| 25+ | $8.530 |
| 50+ | $8.370 |
| 100+ | $8.010 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$47.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRNMS 408 01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.43Y4219
Thread Size - Imperial-
Thread Size - MetricM4
Screw Length7.9mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StylePan Head Phillips
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thread Size - Imperial
-
Screw Length
7.9mm
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (07-Jul-2017)
Thread Size - Metric
M4
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
