Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRNH-440Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.43Y4212
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.220 |
| 5+ | $10.280 |
| 10+ | $10.070 |
| 25+ | $9.870 |
| 50+ | $9.440 |
| 100+ | $8.660 |
| 250+ | $8.490 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$11.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRNH-440Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.43Y4212
Technical Datasheet
Nut TypeHex
Thread Size - Imperial4-40 UNC
Thread Size - Metric-
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Maintenance & Repair
Technical Specifications
Nut Type
Hex
Thread Size - Metric
-
Product Range
-
Thread Size - Imperial
4-40 UNC
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
