Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | TRMDLSP1-20M-01Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 10AH1479 |
| Product Range | TRMDLSP1 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.750 |
| 5+ | $8.020 |
| 10+ | $7.860 |
| 25+ | $7.700 |
| 50+ | $7.360 |
| 100+ | $6.750 |
| 250+ | $6.620 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$8.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | TRMDLSP1-20M-01Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 10AH1479 |
| Product Range | TRMDLSP1 |
| PCB Support Type | Dual Side Lock-In Support |
| PCB Support Material | Nylon 6.6 (Polyamide 6.6) |
| Height | 20mm |
| External Width | 4.6mm |
| Product Range | TRMDLSP1 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| PCB Support Type | Dual Side Lock-In Support |
|---|---|
| Height | 20mm |
| Product Range | TRMDLSP1 |
| PCB Support Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| External Width | 4.6mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
