Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRMBHWSSE-1-01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.43Y4183
Your Part Number
515 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $3.930 |
| 30+ | $3.760 |
| 50+ | $3.580 |
| 100+ | $3.390 |
| 250+ | $3.280 |
Price for:Pack of 50
Minimum: 10
Multiple: 10
$39.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRMBHWSSE-1-01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.43Y4183
Cable Clamp / Clip TypePush Mount Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length-
External Width12.7mm
Height5.1mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Cable Clamp / Clip Type
Push Mount Flat Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
5.1mm
SVHC
No SVHC (16-Jul-2019)
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
12.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
