Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRLCBSB-4-01A2-RTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.43Y4157
Your Part Number
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.190 |
| 10+ | $9.360 |
| 25+ | $9.170 |
| 50+ | $8.990 |
| 100+ | $8.610 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$10.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRLCBSB-4-01A2-RTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.43Y4157
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height6.4mm
External Width7.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Nylon adhesive backed locking PCB supports which hold the PCB securely by the locking barb and can be easily removed if required.
- PCB Hole: Ø4mm
- PCB Thickness: 1.6mm
- Colour: Natural
- Supplied in packs of 50
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
PCB Support Type
Lock-In Support
Height
6.4mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
