Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRIEC-TO-220-18Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.43Y4130
Your Part Number
308 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.210 |
| 10+ | $18.570 |
| 25+ | $18.240 |
| 50+ | $17.880 |
| 100+ | $17.060 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$20.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRIEC-TO-220-18Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.43Y4130
Insulator Body MaterialNylon (Polyamide), Glass Filled
Thermal Conductivity-
Breakdown Voltage Vbr-
Thickness3.7mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Insulator Body Material
Nylon (Polyamide), Glass Filled
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (04-Feb-2026)
Thermal Conductivity
-
Thickness
3.7mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
