Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRHTSA-M6-30-2Copy
Newark Part No.43Y4129
Product RangeDTRH
Your Part Number
No Longer Available
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRHTSA-M6-30-2Copy
Newark Part No.43Y4129
Product RangeDTRH
Technical Datasheet
Standoff MaterialAluminium
Thread Size - MetricM6
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length30mm
Overall Length30mm
Overall Length30mm
External Width10mm
Product RangeDTRH
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DTRHTSA-M6-30-2 is a M6 male to female Hex Standoff made of aluminium.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
30mm
Overall Length
30mm
Product Range
DTRH
Thread Size - Metric
M6
Standoff Type
Hex Male-Female
Overall Length
30mm
External Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
