Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRHTSA-M3-25-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AC2260
Product RangeTRHTSA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.360 |
| 5+ | $28.840 |
| 10+ | $28.110 |
| 25+ | $27.640 |
| 50+ | $26.500 |
| 100+ | $24.220 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$31.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRHTSA-M3-25-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AC2260
Product RangeTRHTSA
Standoff MaterialAluminium
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length-
Overall Length25mm
Overall Length25mm
External Width6mm
Product RangeTRHTSA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
-
Overall Length
25mm
Product Range
TRHTSA
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
25mm
External Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
