Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000383430Copy
Newark Part No.16AM9148
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.680 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$40.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000383430Copy
Newark Part No.16AM9148
External Diameter16.6mm
Grip Range Min1.4mm
Grip Range Max13mm
Overall Length21.2mm
Overall Length21.2mm
External Depth2.1mm
Mounting Hole Dia8.7mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
16.6mm
Grip Range Max
13mm
Overall Length
21.2mm
Mounting Hole Dia
8.7mm
Product Range
-
Grip Range Min
1.4mm
Overall Length
21.2mm
External Depth
2.1mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
