Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000383404Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AM9133
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.230 |
| 10+ | $15.690 |
| 25+ | $15.370 |
| 50+ | $15.040 |
| 100+ | $14.260 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$17.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000383404Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AM9133
External Diameter17.8mm
Grip Range Min6mm
Grip Range Max14mm
Overall Length20.75mm
Overall Length20.75mm
External Depth2mm
Mounting Hole Dia8mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
17.8mm
Grip Range Max
14mm
Overall Length
20.75mm
Mounting Hole Dia
8mm
Product Range
-
Grip Range Min
6mm
Overall Length
20.75mm
External Depth
2mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
