Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000383281Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AM9075
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.590 |
| 10+ | $13.370 |
| 25+ | $13.090 |
| 50+ | $12.830 |
| 100+ | $12.270 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$14.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000383281Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AM9075
External Diameter6.5mm
Grip Range Min1.5mm
Grip Range Max6mm
Overall Length18.2mm
Overall Length18.2mm
External Depth1.5mm
Mounting Hole Dia4mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
6.5mm
Grip Range Max
6mm
Overall Length
18.2mm
Mounting Hole Dia
4mm
Product Range
-
Grip Range Min
1.5mm
Overall Length
18.2mm
External Depth
1.5mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
