Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.870 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$17.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000383276
Newark Part No.16AM9071
External Diameter7.1mm
Grip Range Min1mm
Grip Range Max9.5mm
Overall Length24.8mm
Overall Length24.8mm
External Depth1.6mm
Mounting Hole Dia4.8mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Diameter
7.1mm
Grip Range Max
9.5mm
Overall Length
24.8mm
Mounting Hole Dia
4.8mm
Product Range
-
Grip Range Min
1mm
Overall Length
24.8mm
External Depth
1.6mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate