Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000380900Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97AK7703
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.230 |
| 5+ | $6.820 |
| 10+ | $6.470 |
| 25+ | $5.980 |
| 50+ | $5.520 |
| 100+ | $5.100 |
| 250+ | $4.650 |
Price for:Each
Minimum: 1
Multiple: 1
$7.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000380900Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97AK7703
Nut TypeHex
Thread Size - Imperial-
Thread Size - MetricM6
Fastener MaterialPE (Polyethylene)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nut Type
Hex
Thread Size - Metric
M6
Product Range
-
Thread Size - Imperial
-
Fastener Material
PE (Polyethylene)
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
