Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoN8 1.000 M4/A2AB S50 CSK T20Copy
Newark Part No.50AC9609
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.540 |
| 10+ | $7.070 |
| 20+ | $6.590 |
| 50+ | $6.120 |
| 100+ | $5.640 |
| 300+ | $5.170 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$7.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoN8 1.000 M4/A2AB S50 CSK T20Copy
Newark Part No.50AC9609
Fastener MaterialStainless Steel A2
Screw Head StyleFlat / Countersunk Hex Socket
Screw Length25mm
Thread Size - Metric4.2mm
Thread Size - Imperial#8
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fastener Material
Stainless Steel A2
Screw Length
25mm
Thread Size - Imperial
#8
SVHC
No SVHC (04-Feb-2026)
Screw Head Style
Flat / Countersunk Hex Socket
Thread Size - Metric
4.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
