Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM81 STA4-SF-Copy
Newark Part No.53M9370
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM8
Fastener MaterialStainless Steel A4
Overall Length1m
Overall Length1m
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Stainless Steel A4
Overall Length
1m
SVHC
No SVHC (27-Jun-2024)
Thread Size - Metric
M8
Overall Length
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
