Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM5 30 M4A2MC S50 BUT T25Copy
Newark Part No.50AC9584
Your Part Number
No Longer Available
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM5 30 M4A2MC S50 BUT T25Copy
Newark Part No.50AC9584
Fastener MaterialStainless Steel A2
Screw Head StyleButton Head Hex Socket
Screw Length30mm
Thread Size - MetricM5
Thread Size - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fastener Material
Stainless Steel A2
Screw Length
30mm
Thread Size - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Screw Head Style
Button Head Hex Socket
Thread Size - Metric
M5
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
