Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM4 6 M4A2MC S50 BUTCopy
Newark Part No.50AC9574
Your Part Number
21 In Stock
Need more?
4 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
17 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $34.690 |
| 10+ | $32.880 |
| 20+ | $31.070 |
| 50+ | $29.260 |
| 100+ | $27.450 |
| 300+ | $25.640 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$34.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM4 6 M4A2MC S50 BUTCopy
Newark Part No.50AC9574
Fastener MaterialStainless Steel A2
Screw Head StyleButton Head Hex Socket
Screw Length6mm
Thread Size - MetricM4
Thread Size - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fastener Material
Stainless Steel A2
Screw Length
6mm
Thread Size - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Screw Head Style
Button Head Hex Socket
Thread Size - Metric
M4
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
