Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM4 10 M4A2MC S50 CSK T20Copy
Newark Part No.50AC9565
Your Part Number
No Longer Available
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM4 10 M4A2MC S50 CSK T20Copy
Newark Part No.50AC9565
Fastener MaterialStainless Steel A2
Screw Head StyleFlat / Countersunk Head Pin Torx
Screw Length10mm
Thread Size - MetricM4
Thread Size - Imperial-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Fastener Material
Stainless Steel A2
Screw Length
10mm
Thread Size - Imperial
-
SVHC
No SVHC (19-Jan-2021)
Screw Head Style
Flat / Countersunk Head Pin Torx
Thread Size - Metric
M4
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
