Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM3 12 M4A2MC S50 CSK T10
Newark Part No.50AC9558
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.580 |
| 10+ | $8.060 |
| 20+ | $7.530 |
| 50+ | $7.010 |
| 100+ | $6.490 |
| 300+ | $5.970 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$8.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3 12 M4A2MC S50 CSK T10
Newark Part No.50AC9558
Fastener MaterialStainless Steel A2
Screw Head StyleFlat / Countersunk Hex Socket
Screw Length12mm
Thread Size - MetricM3
Thread Size - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fastener Material
Stainless Steel A2
Screw Length
12mm
Thread Size - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Screw Head Style
Flat / Countersunk Hex Socket
Thread Size - Metric
M3
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate