Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM3 10 M4A2MCCSK T10SFCopy
Newark Part No.50AC9556
Your Part Number
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.400 |
| 10+ | $9.740 |
| 20+ | $9.090 |
| 50+ | $8.440 |
| 100+ | $7.780 |
| 300+ | $7.130 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3 10 M4A2MCCSK T10SFCopy
Newark Part No.50AC9556
Fastener MaterialStainless Steel A2
Screw Head StyleFlat / Countersunk Hex Socket
Screw Length10mm
Thread Size - MetricM3
Thread Size - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fastener Material
Stainless Steel A2
Screw Length
10mm
Thread Size - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Screw Head Style
Flat / Countersunk Hex Socket
Thread Size - Metric
M3
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
