Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM2-RMSTTC110Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59Y7571
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.670 |
| 50+ | $14.130 |
| 100+ | $13.060 |
| 250+ | $12.030 |
| 500+ | $11.230 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$15.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM2-RMSTTC110Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59Y7571
Thread Size - Imperial-
Thread Size - MetricM2
Fastener MaterialSteel
Panel Thickness-
Panel Cutout Diameter3.5mm
Fastener PlatingZinc
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Panel Cutout Diameter
3.5mm
Product Range
-
Thread Size - Metric
M2
Panel Thickness
-
Fastener Plating
Zinc
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
