Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoL-BOW HANDLECopy
Newark Part No.76AH5338
Your Part Number
No Longer Available
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoL-BOW HANDLECopy
Newark Part No.76AH5338
Technical Datasheet
External Height - Imperial4.76"
External Height - Metric121mm
External Diameter - Imperial3.21"
External Diameter - Metric81.5mm
External Width - Imperial-
External Width - Metric-
Handle MaterialPlastic
Handle TypeBow
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Imperial
4.76"
External Diameter - Imperial
3.21"
External Width - Imperial
-
Handle Material
Plastic
Product Range
-
External Height - Metric
121mm
External Diameter - Metric
81.5mm
External Width - Metric
-
Handle Type
Bow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
