Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoFAHSNGFFM4-20-8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49Y1129
Product RangeFAHS
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.700 |
| 5+ | $27.300 |
| 10+ | $26.810 |
| 25+ | $26.290 |
| 50+ | $25.080 |
| 100+ | $22.900 |
| 250+ | $22.440 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$29.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoFAHSNGFFM4-20-8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49Y1129
Product RangeFAHS
Standoff MaterialNylon 6 (Polyamide 6)
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Female
Body Length20mm
Overall Length20mm
Overall Length20mm
External Width8mm
Product RangeFAHS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Nylon 6 (Polyamide 6)
Thread Size - Imperial
-
Body Length
20mm
Overall Length
20mm
Product Range
FAHS
Thread Size - Metric
M4
Standoff Type
Hex Female
Overall Length
20mm
External Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
