Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoDM2.516PRSTMCZ100DIN7985Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.71Y8939
Your Part Number
322 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.600 |
| 30+ | $2.230 |
| 50+ | $2.150 |
| 100+ | $2.110 |
| 250+ | $2.080 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$26.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM2.516PRSTMCZ100DIN7985Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.71Y8939
Technical Datasheet
Thread Size - MetricM2.5
Thread Size - Imperial-
Screw Length16mm
Fastener MaterialSteel
Fastener PlatingZinc
Screw Head StylePan Head Pozidriv
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Durable Steel Construction: Provides strong, reliable fastening and long-lasting performance
- Zinc-Coated: Offers excellent corrosion resistance, making it suitable for various environments
- Multipurpose Use: Ideal for use in electronics, mechanical assemblies, and other precision work
- Available in Packs of 100: Provides ample quantity for various projects, offering value and convenience
Technical Specifications
Thread Size - Metric
M2.5
Screw Length
16mm
Fastener Plating
Zinc
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel
Screw Head Style
Pan Head Pozidriv
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
