Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part No4.3 X 13 WFSTDX Z100 DIN7504Copy
Newark Part No.74AH5587
Your Part Number
No Longer Available
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part No4.3 X 13 WFSTDX Z100 DIN7504Copy
Newark Part No.74AH5587
Thread Size - Imperial-
Thread Size - Metric4.3mm
Screw Length13mm
Fastener PlatingZinc
Fastener MaterialSteel
Screw Head StyleHex Washer Head Slotted
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thread Size - Imperial
-
Screw Length
13mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
4.3mm
Fastener Plating
Zinc
Screw Head Style
Hex Washer Head Slotted
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
