Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part No2.9 X 13 IPSTDX Z100 DIN7504Copy
Newark Part No.74AH5300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part No2.9 X 13 IPSTDX Z100 DIN7504Copy
Newark Part No.74AH5300
Thread Size - Imperial-
Thread Size - Metric2.9mm
Screw Length13mm
Fastener PlatingZinc
Fastener MaterialSteel
Screw Head StyleRaised / Countersunk Head Phillips
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Screw Length
13mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
2.9mm
Fastener Plating
Zinc
Screw Head Style
Raised / Countersunk Head Phillips
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
