Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTP-LINK
Manufacturer Part NoTL-ANT24EC5SCopy
Newark Part No.92T1478
Connector to ConnectorSMA RP Plug to SMA RP Jack
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Coaxial Cable TypeCFD-200
Connector Type ASMA RP Straight Plug
Connector Type BSMA RP Straight Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCTo Be Advised
Product Overview
What happens when your wireless signal is too weak to connect to an access point in another building and you want to better position your wireless antenna in a higher or wider place to get a better signal? The antenna extension cable is the answer to your problems. There is no need to move your access point or wireless router, which may sometimes be immovable, from place to place. With the several kind of low-loss extension cable, you will have more flexibility to move your antenna in order to maximize your wireless performance.
- Easy and quick deployment into suitable WLAN environment
- 3 meters (9.8 feet) in length allows you to relocate your antenna to a optimal position to maximize the wireless performance
- Features higher performance low loss CFD-200 cable with excellent flexibility
- RP-SMA Male to Female connector, works with RP-SMA type antennas
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Jack
Cable Length - Metric
5m
Connector Type A
SMA RP Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
16.4ft
Coaxial Cable Type
CFD-200
Connector Type B
SMA RP Straight Jack
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
