Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoXPN3R804NC,L1XHQ(O
Newark Part No.
Re-Reel83AK8360
Cut Tape83AK8360
Product RangeU-MOSVIII Series
Your Part Number
4,795 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.530 |
| 25+ | $1.390 |
| 50+ | $1.260 |
| 100+ | $1.050 |
| 250+ | $0.933 |
| 500+ | $0.812 |
| 1000+ | $0.778 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoXPN3R804NC,L1XHQ(O
Newark Part No.
Re-Reel83AK8360
Cut Tape83AK8360
Product RangeU-MOSVIII Series
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id40A
Drain Source On State Resistance3800µohm
Transistor Case StyleTSON Advance
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation100W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeU-MOSVIII Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
40A
Transistor Case Style
TSON Advance
Rds(on) Test Voltage
10V
Power Dissipation
100W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
3800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
U-MOSVIII Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability