Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTW031V65C,LQ(SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel27AM4910RL
Cut Tape27AM4910
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $27.650 | $27.65 |
| Total Price | $27.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $27.650 |
| 50+ | $26.290 |
| 100+ | $24.660 |
| 250+ | $23.350 |
| 500+ | $21.900 |
| 1000+ | $20.920 |
| 2500+ | $20.160 |
| 5000+ | $19.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTW031V65C,LQ(SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel27AM4910RL
Cut Tape27AM4910
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id53A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.045ohm
Transistor Case StyleDFN
No. of Pins5Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5V
Power Dissipation156W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
53A
Drain Source On State Resistance
0.045ohm
No. of Pins
5Pins
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
DFN
Rds(on) Test Voltage
18V
Power Dissipation
156W
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
