Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTRS6V65H,LQ(SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel79AK2903RL
Cut Tape79AK2903
Your Part Number
2,117 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.400 | $3.40 |
| Total Price | $3.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 50+ | $3.050 |
| 100+ | $2.800 |
| 250+ | $2.550 |
| 500+ | $2.290 |
| 1000+ | $2.030 |
| 2500+ | $1.890 |
| 5000+ | $1.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTRS6V65H,LQ(SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel79AK2903RL
Cut Tape79AK2903
Product Range-
Diode ConfigurationSingle Dual Anode
Repetitive Peak Reverse Voltage650V
Average Forward Current18A
Total Capacitive Charge17nC
Diode Case StyleDFN
No. of Pins5 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
17nC
No. of Pins
5 Pin
Diode Mounting
Surface Mount
SVHC
To Be Advised
Diode Configuration
Single Dual Anode
Average Forward Current
18A
Diode Case Style
DFN
Operating Temperature Max
175°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
