Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTRS4V65H,LQ(SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel79AK2901RL
Cut Tape79AK2901
Your Part Number
2,480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.700 | $2.70 |
| Total Price | $2.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 50+ | $2.420 |
| 100+ | $2.220 |
| 250+ | $2.020 |
| 500+ | $1.810 |
| 1000+ | $1.610 |
| 2500+ | $1.500 |
| 5000+ | $1.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
12nC
Average Forward Current
13A
Operating Temperature Max
175°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
