Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTPM3R708QM,LQ(TWCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AN0555
Product RangeU-MOSX-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 50+ | $1.860 |
| 100+ | $1.680 |
| 250+ | $1.500 |
| 500+ | $1.310 |
| 1000+ | $1.120 |
| 2500+ | $1.020 |
| 5000+ | $0.966 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPM3R708QM,LQ(TWCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AN0555
Product RangeU-MOSX-H Series
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id140A
Drain Source On State Resistance0.0037ohm
Transistor Case StyleSOP Advance E
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation170W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeU-MOSX-H Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
140A
Transistor Case Style
SOP Advance E
Rds(on) Test Voltage
10V
Power Dissipation
170W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0037ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
8Pins
Product Range
U-MOSX-H Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
