Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTPH11006NL,LQ(SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel86AK6546
Re-Reel09AK8981RL
Cut Tape09AK8981
Your Part Number
2,722 In Stock
48,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.360 | $0.00 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.805 |
| 50+ | $0.673 |
| 100+ | $0.604 |
| 250+ | $0.547 |
| 500+ | $0.481 |
| 1000+ | $0.433 |
| 2500+ | $0.360 |
| 5000+ | $0.349 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.360 |
| 9000+ | $0.354 |
| 15000+ | $0.333 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPH11006NL,LQ(SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel86AK6546
Re-Reel09AK8981RL
Cut Tape09AK8981
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id40A
Drain Source On State Resistance0.0114ohm
Transistor Case StyleSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation34W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
40A
Transistor Case Style
SOP
Rds(on) Test Voltage
10V
Power Dissipation
34W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0114ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
