Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTPD4206F,FQ(SCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel55AK2628RL
Cut Tape55AK2628
Your Part Number
187 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.350 | $8.35 |
| Total Price | $8.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.350 |
| 50+ | $7.490 |
| 100+ | $7.110 |
| 250+ | $6.390 |
| 500+ | $5.850 |
| 1000+ | $5.240 |
| 2500+ | $4.980 |
| 5000+ | $4.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPD4206F,FQ(SCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel55AK2628RL
Cut Tape55AK2628
Technical Datasheet
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current2.5A
Output Voltage-
IC Case / PackageSSOP
No. of Pins30Pins
Supply Voltage Min13.5V
Supply Voltage Max16.5V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleSSOP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
30Pins
Supply Voltage Max
16.5V
Operating Temperature Max
100°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Three Phase Brushless DC
Output Current
2.5A
IC Case / Package
SSOP
Supply Voltage Min
13.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
SSOP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
