Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTPD4166F,LF(SCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel55AK2626RL
Cut Tape55AK2626
Your Part Number
778 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.470 | $7.47 |
| Total Price | $7.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.470 |
| 50+ | $6.590 |
| 100+ | $6.040 |
| 250+ | $5.460 |
| 500+ | $4.750 |
| 1000+ | $3.770 |
| 2500+ | $3.580 |
| 5000+ | $3.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPD4166F,LF(SCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel55AK2626RL
Cut Tape55AK2626
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current1A
Output Voltage-
IC Case / PackageHSSOP
No. of Pins31Pins
Supply Voltage Min13.5V
Supply Voltage Max17.5V
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleHSSOP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
31Pins
Supply Voltage Max
17.5V
Operating Temperature Max
-
Product Range
-
Automotive Qualification Standard
-
Motor Type
Three Phase Brushless DC
Output Current
1A
IC Case / Package
HSSOP
Supply Voltage Min
13.5V
Operating Temperature Min
-
Qualification
-
SVHC
To Be Advised
Driver Case Style
HSSOP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
