Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLX9150M(TPL,F(OCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel19AM7233RL
Cut Tape19AM7233
Your Part Number
1,497 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.120 | $7.12 |
| Total Price | $7.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.120 |
| 50+ | $6.340 |
| 100+ | $5.850 |
| 250+ | $5.340 |
| 500+ | $4.710 |
| 1000+ | $3.840 |
| 2500+ | $3.670 |
| 5000+ | $3.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLX9150M(TPL,F(OCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel19AM7233RL
Cut Tape19AM7233
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max900V
Load Current50mA
MOSFET Relay Package StyleSO12L-T
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max250ohm
Isolation Voltage5kVrms
I/O Capacitance Typ0.9pF
Off State Leakage Current Max100nA
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
900V
MOSFET Relay Package Style
SO12L-T
Relay Terminals
Gull Wing
Isolation Voltage
5kVrms
Off State Leakage Current Max
100nA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
50mA
Relay Mounting
Surface Mount
On State Resistance Max
250ohm
I/O Capacitance Typ
0.9pF
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
